58431 SL002

Alpha Wire
602-58431-500
58431 SL002

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 2 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.539,08 € 15.390,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
2 Conductor
500 ft
18 AWG
4.01 mm (0.158 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 0.0152
150 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Insulation : Color-Coded Plenum-Rated PVC
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 5843
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 5,670 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99