5711/2001 BK001

Alpha Wire
602-5711-2001
5711/2001 BK001

Mfr.:

Description:
Multi-Conductor Cables THERMOCOUPLE TYPE J W/DRAIN 1000ft

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Thermocouple Extension
Shielded
1000 ft
20 AWG
5.13 mm (0.202 in)
Black
Polyvinyl Chloride (PVC)
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Solid or Standed Alloy Wire
Product Type: Multi-Conductor Cables
Series: 5711
Subcategory: Cable
Unit Weight: 12,338 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99