57004 SL002

Alpha Wire
602-57004G-500
57004 SL002

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 4 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
504,74 € 5.047,40 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Shielded
4 Conductor
500 ft
24 AWG
3.33 mm (0.131 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 32
150 V
Brand: Alpha Wire
Features: CSA Certified
Product Type: Multi-Conductor Cables
Series: 570
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.