5678 SL002

Alpha Wire
602-5678-500-09
5678 SL002

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 7 Conductor 300V Foil SR PVC PVC, 500 ft Spool - Slate

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
7 Conductor
500 ft
26 AWG
4.83 mm (0.19 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 34
300 V
Brand: Alpha Wire
Features: High Performance
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 5678
Factory Pack Quantity: 2
Subcategory: Cable
Unit Weight: 4,853 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.