5620B2004 NC005

Alpha Wire
602-5620B2004-100
5620B2004 NC005

Mfr.:

Description:
Multi-Conductor Cables 100' 4PR 20AWG SHLDD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Instrumentation
Shielded
40 Conductor
100 ft
20 AWG
Clear
Polyvinyl Chloride (PVC)
Copper
7 x 0.0121
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: UL sunlight resistant
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 5620
Subcategory: Cable
Unit Weight: 50,349 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99