55363 NA199

Alpha Wire
602-55363-1000-NAT
55363 NA199

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 3 Conductor Foil 300V FEP Per Foot - Natural

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Shielded
3 Conductor
16 AWG
5.994 mm (0.236 in)
Natural
Fluorinated Ethylene Propylene (FEP)
Tinned Copper
19 x 0.0117
300 V
Brand: Alpha Wire
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Length: 304.8 m
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: Xtra-Guard
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Xtra-Guard 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.