5524 SL005

Alpha Wire
602-5524-100
5524 SL005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 4 Conductor 600V SupraShield PVC PVC, 100 ft Spool - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.313,12 € 23.131,20 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Harsh Environment
Shielded
4 Conductor
100 ft
18 AWG
11.43 mm (0.45 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
16 x 30
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: High Technology Applications in Controlled Environments
Product Type: Multi-Conductor Cables
Series: 5524
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 6,396 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99