5524 SL002

Alpha Wire
602-5524-500
5524 SL002

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 4 Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Harsh Environment
Shielded
4 Conductor
500 ft
18 AWG
11.43 mm (0.45 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
16 x 30
600 V
Brand: Alpha Wire
Features: High Technology Applications in Controlled Environments
Product Type: Multi-Conductor Cables
Series: 5524
Factory Pack Quantity: 2
Subcategory: Cable
Unit Weight: 32 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.