5519 SL005

Alpha Wire
602-5519-100
5519 SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 9 Conductor 600V SupraShield PVC PVC, 100 ft Spool - Slate

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Harsh Environment
Shielded
9 Conductor
100 ft
20 AWG
13.72 mm (0.54 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 28
600 V
Brand: Alpha Wire
Features: High Technology Applications in Controlled Environments
Product Type: Multi-Conductor Cables
Series: 5519
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 7,076 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.