55164 NA199

Alpha Wire
602-55164-1000-NAT
55164 NA199

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 4 Conductor SupraShield 300V FEP Per Foot - Natural

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,93 € 33.930,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Shielded
4 Conductor
18 AWG
6.426 mm (0.253 in)
Natural
Fluorinated Ethylene Propylene (FEP)
Tinned Copper
7 x 26
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Length: 304.8 m
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: Xtra-Guard
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Xtra-Guard 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080