5477C SL005

Alpha Wire
602-5477C-100
5477C SL005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 7 Pair Communication Cable, Shielded, 100 ft - Slate

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
369,67 € 369,67 €
369,66 € 739,32 €
358,14 € 1.790,70 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
14 Conductor
100 ft
24 AWG
7.62 mm (0.3 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Series: 5477
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,209 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Communication & Control Cables

Alpha Wire Communication and Control Cables offer a wide range of options to fit a variety of applications. These cables are available as multiconductor or multipair and in a variety of insulation / jacketing materials, shielding options, and conductor counts. Alpha Wire Communication and Control Cables exceed the standards for EMI performance, transmission distances, flexibility, and temperature extremes. Ideal applications include audio, broadcast and studio, data transmission, CAD/CAM, computer peripherals, business machines, security, control systems, instrumentation, point-of-sale systems, and banking systems.