5471C SL005

Alpha Wire
602-5471C-100
5471C SL005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 1 Pair Communication Cable, Shielded, 100 ft - Slate

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,65 € 115,65 €
108,58 € 217,16 €
100,71 € 503,55 €
99,47 € 994,70 €
97,81 € 4.890,50 €
92,10 € 9.210,00 €
250 Quote

Possible Replacement

Alpha Wire 5471C SL001
Alpha Wire
Multi-Conductor Cables 24 AWG, 1 Pair Communication Cable, Shielded, 1000 ft - Slate

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
24 AWG
4.06 mm (0.16 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Series: 5471
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 736,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.