5470C SL001

Alpha Wire
602-5470C-1000
5470C SL001

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 10 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Shielded
10 Conductor
1000 ft
20 AWG
8.89 mm (0.35 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 28
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Nylon Rip Cord for Ease of Jacket Stripping
Product Type: Multi-Conductor Cables
Series: 5470
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 36,183 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99