5459/12C SL005

Alpha Wire
602-5459/12C-100-09
5459/12C SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 12 Conductor 300V Foil PVC PVC, 100 ft Spool - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.671,19 € 26.711,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Brand: Alpha Wire
Cable Length: 100 ft
Jacket Colour: Gray (Slate Gray)
Number of Conductors: 24 Conductor
Product Type: Multi-Conductor Cables
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable
Wire Gauge - AWG: 20 AWG
Unit Weight: 7,475 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.