5439/12 SL005

Alpha Wire
602-5439/12-100
5439/12 SL005

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 12 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unshielded
12 Conductor
100 ft
16 AWG
17.02 mm (0.67 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 0.0117
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Flexible Cable Routing Requirements
Product Type: Multi-Conductor Cables
Series: 5439
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 10,678 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99