541801 BK002

Alpha Wire
602-541801-500-02
541801 BK002

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,99 € 1.599,90 €
156,57 € 3.914,25 €
145,32 € 7.266,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
500 ft
Solid
Polyvinyl Chloride (PVC)
600 V
Copper
+ 90 C
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 2.01 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99