541401 SL001

Alpha Wire
602-541401-1000-09
541401 SL001

Mfr.:

Description:
Hook-up Wire 541401 SLATE 1000 FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
Solid
Polyvinyl Chloride (PVC)
600 V
Copper
+ 90 C
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 2.62 mm
Factory Pack Quantity: 5
Subcategory: Single Conductor Wire
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.