541401 GR005

Alpha Wire
602-541401-100-04
541401 GR005

Mfr.:

Description:
Hook-up Wire 541401 GREEN 100 FT

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,09 € 58,09 €
54,87 € 109,74 €
51,16 € 255,80 €
49,16 € 491,60 €
47,53 € 1.188,25 €
44,71 € 2.235,50 €
41,07 € 4.107,00 €
40,97 € 10.242,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
100 ft
Solid
Polyvinyl Chloride (PVC)
600 V
Copper
+ 90 C
UL Style THHN
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 2.62 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 884,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.