541401 BK005

Alpha Wire
602-541401-100-02
541401 BK005

Mfr.:

Description:
Hook-up Wire 541401 BLACK 100 FT

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
5
Expected 8/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,65 € 62,65 €
57,96 € 115,92 €
55,02 € 275,10 €
51,78 € 517,80 €
48,24 € 1.206,00 €
45,59 € 2.279,50 €
35,13 € 3.513,00 €
35,12 € 8.780,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
Solid
Polyvinyl Chloride (PVC)
600 V
Copper
+ 90 C
UL Style THHN
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 2.62 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 725,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.