541001 SL002

Alpha Wire
602-541001-500-09
541001 SL002

Mfr.:

Description:
Hook-up Wire 541001 SLATE 500 FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
500 ft
Solid
Polyvinyl Chloride (PVC)
600 V
Copper
+ 90 C
Hook-up Wire
10 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3.58 mm
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Unit Weight: 8,845 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99