5168C SL002

Alpha Wire
602-5168C-500
5168C SL002

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 8 Conductor 300V SupraShield PVC PVC, 500 ft Spool - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.838,46 € 9.838,46 €
2 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Shielded
8 Conductor
500 ft
18 AWG
7.11 mm (0.28 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
16 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Point-Of-Sale Equipment
Product Type: Multi-Conductor Cables
Series: 5168
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 22,090 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALPHA WIRE AND CABLE, 1000 FT. PUT-UPS

This item, if not in Mouser stock, will be shipped to you
directly from the factory. It should be in factory stock
and available to ship the next business day.



5-0300-49

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99