5120/40C SL002

Alpha Wire
602-5120/40CSL002
5120/40C SL002

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 40 Conductor 300V SupraShield SR PVC PVC, 500 ft Spool - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12.014,10 € 12.014,10 €
2 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
40 Conductor
500 ft
10.62 mm (0.418 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 32
300 V
Brand: Alpha Wire
Features: Xtreme performance in critical, high technology electronic signal applications
Product Type: Multi-Conductor Cables
Series: 50C
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.