5110/25C SL001

Alpha Wire
602-5110/25C-1000
5110/25C SL001

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 25 Conductor 300V SupraShield SR PVC PVC, 1000 ft Spool - Slate
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Shielded
25 Conductor
1000 ft
22 AWG
10.06 mm (0.396 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Xtreme performance in critical, high technology electronic signal applications
Product Type: Multi-Conductor Cables
Series: 50C
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 53,637 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.