5063/1C SL005

Alpha Wire
602-5063/1C-100
5063/1C SL005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 3 Conductor 300V Unshielded PVC PVC, 100 ft Spool - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
605,69 € 605,69 €
567,89 € 1.135,78 €
539,87 € 2.699,35 €
530,16 € 5.301,60 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Unshielded
3 Conductor
100 ft
18 AWG
6.1 mm (0.24 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
16 x 30
300 V
Brand: Alpha Wire
Features: Nylon Rip Cord for Ease of Jacket Stripping
Product Type: Multi-Conductor Cables
Series: 5063
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,538 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.