5018C SL005

Alpha Wire
602-5018C-100
5018C SL005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 8 Conductor 300V Unshielded SR PVC PVC, 100 ft Spool - Slate

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
611,09 € 611,09 €
563,71 € 1.127,42 €
529,46 € 2.647,30 €
515,48 € 5.154,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
8 Conductor
100 ft
24 AWG
5.84 mm (0.23 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Nylon Rip Cord for Ease of Jacket Stripping
Product Type: Multi-Conductor Cables
Series: 5018
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99