5013C SL005

Alpha Wire
602-5013C-100
5013C SL005

Mfr.:

Description:
Multi-Conductor Cables 24AWG 3C UNSHLD 100ft SPOOL SLATE

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,52 € 371,52 €
352,64 € 705,28 €
331,27 € 1.656,35 €
322,73 € 3.227,30 €
312,41 € 7.810,25 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
3 Conductor
100 ft
24 AWG
4.32 mm (0.17 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Nylon Rip Cord for Ease of Jacket Stripping
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 5013
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 839,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.