5010/25C SL005

Alpha Wire
602-5010/25C-100
5010/25C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 25 Conductor 300V Unshielded SR PVC PVC, 100 ft Spool - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.927,03 € 9.635,15 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Unshielded
25 Conductor
100 ft
22 AWG
9.65 mm (0.38 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Nylon Rip Cord for Ease of Jacket Stripping
Product Type: Multi-Conductor Cables
Series: 5010
Factory Pack Quantity: 5
Subcategory: Cable
Unit Weight: 4,459 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.