5008C SL005

Alpha Wire
602-5008C-100
5008C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 8 Conductor 300V Unshielded SR PVC PVC, 100 ft Spool - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
663,20 € 663,20 €
618,29 € 1.236,58 €
606,61 € 3.033,05 €
590,56 € 5.905,60 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Unshielded
8 Conductor
100 ft
22 AWG
6.35 mm (0.25 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Nylon Rip Cord for Ease of Jacket Stripping
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 5008
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,692 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99