5004C SL002

Alpha Wire
602-5004C-500
5004C SL002

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 4 Conductor 300V Unshielded SR PVC PVC, 500 ft Spool - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.443,50 € 1.443,50 €
1.282,73 € 2.565,46 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Unshielded
4 Conductor
500 ft
22 AWG
5.08 mm (0.2 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 30
300 V
Brand: Alpha Wire
Features: Nylon Rip Cord for Ease of Jacket Stripping
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 5004
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALPHA WIRE AND CABLE, 1000 FT. PUT-UPS

This item, if not in Mouser stock, will be shipped to you
directly from the factory. It should be in factory stock
and available to ship the next business day.



5-0300-49

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.