493110 BK032

Alpha Wire
602-493110-BK
493110 BK032

Mfr.:

Description:
Conduit Fittings & Accessories Loom Tee Connector Fitting Polypropylene 0.413 L; 0.35 C; 0.35 R inch I.D. Each

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,99 € 29,90 €
2,68 € 67,00 €
2,46 € 123,00 €
2,26 € 226,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Tee Connector
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917320000
USHTS:
3926909989
ECCN:
EAR99