492413 BK005

Alpha Wire
602-492413-100-02
492413 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.413 inch I.D. Convoluted Slit Loom Polyethylene 100 ft Spool - Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,80 € 63,80 €
57,59 € 287,95 €
55,16 € 551,60 €
54,98 € 2.749,00 €
54,39 € 5.439,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted, Split
100 ft
Brand: Alpha Wire
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.