492350 BK005

Alpha Wire
602-492350-100-02
492350 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.35 inch I.D. Convoluted Slit Loom Polyethylene 100 ft Spool - Black

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,18 € 82,18 €
50,10 € 250,50 €
47,99 € 479,90 €
47,25 € 2.362,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted, Split
9.65 mm
100 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99