461816 YL001

Alpha Wire
602-461816-1000-05
461816 YL001

Mfr.:

Description:
Hook-up Wire 461816 YELLOW 1000 F T

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,71 € 261,71 €
241,53 € 483,06 €
228,00 € 1.140,00 €
222,29 € 2.222,90 €
201,62 € 5.040,50 €
190,64 € 9.532,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow
1000 ft
16 x 30
Polyvinyl Chloride (PVC)
600 V
Copper
+ 105 C
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4,854 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.