461419 RD005

Alpha Wire
602-461419-100-03
461419 RD005

Mfr.:

Description:
Hook-up Wire 461419 RED 100 FT

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,09 € 73,09 €
67,61 € 135,22 €
64,17 € 320,85 €
60,40 € 604,00 €
56,28 € 1.407,00 €
53,19 € 2.659,50 €
40,42 € 4.042,00 €
40,32 € 10.080,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
19 x 23
Polyvinyl Chloride (PVC)
600 V
Copper
+ 105 C
UL AWM Style 1230 and 1015
Hook-up Wire
14 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 3.5 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99