461419 OR005

Alpha Wire
602-461419-100-08
461419 OR005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,38 € 77,38 €
67,62 € 135,24 €
61,35 € 306,75 €
61,34 € 613,40 €
60,03 € 1.800,90 €
58,81 € 2.940,50 €
55,32 € 5.532,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
19 x 23
Polyvinyl Chloride (PVC)
600 V
Copper
+ 105 C
UL AWM Style 1230 and 1015
Hook-up Wire
14 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3.5 mm
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99