460619 BK005

Alpha Wire
602-460619-100-02
460619 BK005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,72 € 295,72 €
275,07 € 550,14 €
259,16 € 1.295,80 €
246,46 € 2.464,60 €
226,86 € 5.671,50 €
226,85 € 11.342,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
19 x 0.372
Polyvinyl Chloride (PVC)
600 V
Copper
+ 105 C
UL AWM Style 1283 and 1232
Hook-up Wire
6 AWG
Brand: Alpha Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.