45494 BK005

Alpha Wire
602-45494BK005
45494 BK005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 4 Conductor 300V Foil, TPE 100 ft Spool Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
762,90 € 38.145,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
8 Conductor
100 ft
24 AWG
7.98 mm (0.314 in)
Black
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Series: XTRA-GUARD 4
Factory Pack Quantity: 50
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080