45383 BK199

Alpha Wire
602-45383BK199
45383 BK199

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 3 Conductor 300V Foil, TPE Spool Black PER FT

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Commercial Application
Shielded
3 Conductor
18 AWG
6.8 mm (0.268 in)
Black
Thermoplastic Elastomer (TPE)
Tinned Copper
16 x 30
300 V
Brand: Alpha Wire
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Unit Weight: 18,597 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.