45104 BK199

Alpha Wire
602-45104BK199
45104 BK199

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 4 Conductor 300V SupraShield, TPE Spool Black PER FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Commercial Application
Shielded
4 Conductor
1 ft
22 AWG
6.9 mm (0.272 in)
Black
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.