422010 GR005

Alpha Wire
602-422010-100-04
422010 GR005

Mfr.:

Description:
Hook-up Wire 422010 GREEN 100 FT

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,26 € 52,26 €
48,35 € 96,70 €
45,89 € 229,45 €
43,20 € 432,00 €
40,24 € 1.006,00 €
38,04 € 1.902,00 €
29,78 € 2.978,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
100 ft
10 x 30
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
Hook-up Wire
20 AWG
Brand: Alpha Wire
Outside Diameter: 1.45 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.