39X1660 WH002

Alpha Wire
602-39X1660-500-01
39X1660 WH002

Mfr.:

Description:
Hook-up Wire 16 AWG 26/30 60000V Silicone, 500 ft Spool White

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.285,30 € 10.285,30 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
500 ft
26 x 30
Silicone Rubber
60 kV
Silver Plated Copper
+ 200 C
Hook-up Wire
16 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Biological Compatibility
Outside Diameter: 9.75 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 9,072 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544601000
CAHTS:
8544600091
USHTS:
8544604000
MXHTS:
85446001
BRHTS:
85446000
ECCN:
EAR99