39X1645 WH005

Alpha Wire
602-39X1645-100-01
39X1645 WH005

Mfr.:

Description:
Hook-up Wire 16 AWG 19/29 45000V Silicone, 100 ft Spool White

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 7/1/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.321,91 € 1.321,91 €
1.201,17 € 2.402,34 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
41 x 32
Silicone Rubber
45 kV
Silver Plated Copper
+ 200 C
UL Style VW-1
39X1645
Hook-up Wire
16 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Biological Compatibility
Outside Diameter: 7.77 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,563 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544600091
USHTS:
8544604000
BRHTS:
85446000
ECCN:
EAR99