39X1645 WH001

Alpha Wire
602-39X1645-1000-01
39X1645 WH001

Mfr.:

Description:
Hook-up Wire 16 AWG 19/29 45000V Silicone, 1000 ft Spool White

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11.899,25 € 11.899,25 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
White
1000 ft
41 x 32
Silicone Rubber
45 kV
Silver Plated Copper
+ 200 C
39X1645
Hook-up Wire
16 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 7.77 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 13,608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544600091
USHTS:
8544604000
BRHTS:
85446000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.