392297 RD002

Alpha Wire
602-392297-500-03
392297 RD002

Mfr.:

Description:
Hook-up Wire 22 AWG 7/30 40000V Silicone, 500 ft Spool Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.106,52 € 2.106,52 €
2.001,02 € 4.002,04 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
500 ft
7 x 30
Silicone Rubber
40 kV
Tinned Copper
+ 150 C
Hook-up Wire
22 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Biological Compatibility
Outside Diameter: 5.69 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4,763 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99