392262 BK002

Alpha Wire
602-392262BK002
392262 BK002

Mfr.:

Description:
Hook-up Wire 22 AWG 7/30 25000V Silicone, 500 ft Spool Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.499,00 € 1.499,00 €
1.477,21 € 2.954,42 €
1.476,47 € 7.382,35 €
10 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Black
500 ft
7 x 30
Silicone Rubber
25 kV
Tinned Copper
+ 150 C
UL AWM 3239
392262
Hook-up Wire
22 AWG
Brand: Alpha Wire
Outside Diameter: 3.91 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.