392259 BK005

Alpha Wire
602-392259-500-02
392259 BK005

Mfr.:

Description:
Hook-up Wire 2 AWG 259/26 600V Silicone, 100 ft Spool Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.855,14 € 18.551,40 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
260 x 26
Hook-up Wire
Brand: Alpha Wire
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Unit Weight: 12,156 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.