392040 WH005

Alpha Wire
602-392040-100-01
392040 WH005

Mfr.:

Description:
Hook-up Wire 20 AWG 10/30 10000V Silicone, 100 ft Spool White

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
597,13 € 597,13 €
566,03 € 1.132,06 €
546,12 € 2.730,60 €
531,74 € 5.317,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
10 x 30
Silicone Rubber
10 kV
Tinned Copper
+ 150 C
UL AWM Style 3239
Hook-up Wire
20 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 2.97 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544600091
USHTS:
8544604000
MXHTS:
85446001
BRHTS:
85446000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.