391897 RD005

Alpha Wire
602-391897-100-03
391897 RD005

Mfr.:

Description:
Hook-up Wire 18 AWG 16/30 40000V Silicone, 100 ft Spool Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.013,17 € 1.013,17 €
934,33 € 1.868,66 €
876,94 € 4.384,70 €
853,62 € 8.536,20 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
16 x 30
Silicone Rubber
40 kV
Tinned Copper
+ 150 C
Hook-up Wire
18 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 6.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,225 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.