391850 WH005

Alpha Wire
602-391850-100-01
391850 WH005

Mfr.:

Description:
Hook-up Wire 18 AWG 16/30 20000V Silicone, 100 ft Spool White

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
9
Expected 6/12/2026
10
Expected 6/22/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
818,76 € 818,76 €
760,65 € 1.521,30 €
721,88 € 3.609,40 €
691,45 € 6.914,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
16 x 30
Silicone Rubber
20 kV
Tinned Copper
+ 150 C
Hook-up Wire
18 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 3.73 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.