391650 BK001

Alpha Wire
602-391650-1000-02
391650 BK001

Mfr.:

Description:
Hook-up Wire 16 AWG 26/30 20000V Silicone, 1000 ft Spool Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
1000 ft
26 x 30
Silicone Rubber
20 kV
Tinned Copper
+ 150 C
Hook-up Wire
16 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 4.06 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 7,711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.